text.skipToContent text.skipToNavigation

Manufacturer Part #

FSV2060L

Schottky Diodes 20 A 60V TO277 3L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSV2060L - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 320µA
Forward Voltage: 600mV
Diode Capacitance-Max: 771pF
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
Leakage Current: 320µA
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,550.00
USD
Quantity
Unit Price
5,000+
$0.71
Product Variant Information section