text.skipToContent text.skipToNavigation

Manufacturer Part #

IDH05G120C5XKSA1

IDH05G120C5 Series 1200 V 5 A 5th Generation ThinQ!™ SiC Schottky Diode-TO-220-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDH05G120C5XKSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 59A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 33µA
Forward Voltage: 1.5V
Power Dissipation: 109W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$575.00
USD
Quantity
Unit Price
500
$1.15
1,000
$1.14
1,500+
$1.13
Product Variant Information section