text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF10100CT

MBRF10100 Series 100 V 10 A Through Hole Schottky Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBRF10100CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.79V
Diode Capacitance-Max: 300pF
Thermal Resistance: 4.5°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  ITO-220AB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
100
$0.21
250
$0.205
1,000
$0.199
2,500
$0.196
6,250+
$0.19
Product Variant Information section