text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD452LT1G

30V, Automotive, 3-Pin, SOT-23.

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi MMBD452LT1G - Technical Attributes
Attributes Table
Product Status: Active
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200nA
Forward Voltage: 0.52V
Diode Capacitance-Max: 1.5pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 225mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,010.40
USD
Quantity
Unit Price
3,000
$0.0872
6,000
$0.0857
9,000
$0.0848
12,000
$0.0842
15,000+
$0.0822
Product Variant Information section