text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVB2045EMFST1G

Rectifiers 20 A 45 V SCHOTTKY DIO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVB2045EMFST1G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 20A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.4mA
Forward Voltage: 0.51V
Thermal Resistance: 1.6°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
28,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$1,020.00
USD
Quantity
Unit Price
1,500+
$0.68
Product Variant Information section