text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR01L30MXT5G

Schottky Diodes & Rectifiers 30V LOW IR SCHOTTKY DIODE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2501
Product Specification Section
onsemi NSR01L30MXT5G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500nA
Forward Voltage: 460mV
Thermal Resistance: 695°C/W
Operating Temp Range: 150°C
Power Dissipation: 180mW
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750,000
Singapore:
750,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$951.00
USD
Quantity
Unit Price
10,000
$0.0951
20,000
$0.0935
30,000
$0.0926
40,000+
$0.0915