text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR02F30NXT5G

NSR Series 0201 30 V 200 mA Surface Mount Schottky Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSR02F30NXT5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 4A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 0.55V
Diode Capacitance-Max: 7pF
Thermal Resistance: 400°C/W
Operating Temp Range: -40°C to +125°C
Leakage Current: 50µA
Power Dissipation: 735mW
Configuration: Single
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$550.00
USD
Quantity
Unit Price
5,000
$0.11
10,000
$0.109
15,000+
$0.107
Product Variant Information section