text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0520V2T1G

NSR0520V2 series 500mA 20V SOD-523-2 Schottky Barrier Diode

Product Specification Section
onsemi NSR0520V2T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1.5µA
Forward Voltage: 470mV
Power Dissipation: 200mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
228,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.80
USD
Quantity
Unit Price
3,000
$0.0286
9,000
$0.0278
15,000
$0.0275
30,000
$0.0271
60,000+
$0.0264