text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG045V100EPDAZ

PMEG04 Series 45 V 10 A Low VF MEGA Schottky Barrier Rectifier - CFP15

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG045V100EPDAZ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 45V
Forward Voltage: 420mV
Diode Capacitance-Max: 1190pF
Reverse Recovery Time-Max: 37ns
Operating Temp Range: -55°C to +175°C
Power Dissipation: 1.66W
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$6,700.00
USD
Quantity
Unit Price
5,000+
$1.34
Product Variant Information section