Manufacturer Part #
PMEG3030BEP,115
PMEG3030 Series 30 V 50 A Low VF MEGA Schottky Barrier Rectifier - SOD-128
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-128 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Nexperia PMEG3030BEP,115 - Technical Attributes
Attributes Table
| Package Style: | SOD-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,000
USA:
39,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount