text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG6010CEGWJ

PMEG6010 Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG6010CEGWJ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 9A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Forward Voltage: 0.57V
Diode Capacitance-Max: 68pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 410mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$4,500.00
USD
Quantity
Unit Price
10,000+
$0.225
Product Variant Information section