text.skipToContent text.skipToNavigation

Manufacturer Part #

RB058L-60DDTE25

Schottky Diodes Rectifiers DIODE (RECT FRD) 60V-VR 3A-IO

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
ROHM RB058L-60DDTE25 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 4µA
Forward Voltage: 640mV
Operating Temp Range: 175°C
Leakage Current: 4µA
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$187.50
USD
Quantity
Unit Price
1,500
$0.125
3,000
$0.123
4,500
$0.122
7,500+
$0.12
Product Variant Information section