text.skipToContent text.skipToNavigation

Manufacturer Part #

RB501SM-30FHT2R

Schottky Diodes & Rectifiers 30V Vr; 0.1A IO SOD-523; EMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
ROHM RB501SM-30FHT2R - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 100mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 10µA
Forward Voltage: 0.35V
Operating Temp Range: 125°C
Configuration: Single
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$161.60
USD
Quantity
Unit Price
8,000
$0.0202
16,000
$0.0199
24,000
$0.0197
40,000
$0.0195
80,000+
$0.019
Product Variant Information section