text.skipToContent text.skipToNavigation

Manufacturer Part #

RB520S30T5G

RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2622
Product Specification Section
onsemi RB520S30T5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1µA
Forward Voltage: 0.6V
Power Dissipation: 200mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$135.20
USD
Quantity
Unit Price
8,000
$0.0169
16,000
$0.0167
32,000
$0.0164
120,000+
$0.0159