text.skipToContent text.skipToNavigation

Manufacturer Part #

RB551V-30TE-17

RB551V-30 Series 30 V 100 uA Surface Mount Schottky Barrier Diode - SOD-323

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 100µA
Forward Voltage: 0.47V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The RB551V-30TE-17 is a Part of RB551V-30 Series 30 V 100 µA Surface mount Schottky Barrier Diode available in SOD-323 Package. It has an storage temperature ranging between -40 to 125°C.

Features:

  • Small mold type (UMD2)
  • Low VF
  • High reliability

Applications:

  • High frequency Rectification
  • PC
  • Mobile phone
  • portable electronics
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
111,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$117.90
USD
Quantity
Web Price
3,000+
$0.0393
Product Variant Information section