text.skipToContent text.skipToNavigation

Manufacturer Part #

RB558VYM150FHTR

Diode Schottky 150V 500mA Surface Mount TUMD2M

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
ROHM RB558VYM150FHTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.95V
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$258.00
USD
Quantity
Unit Price
3,000
$0.086
6,000
$0.0845
9,000
$0.0836
12,000
$0.083
15,000+
$0.0811
Product Variant Information section