text.skipToContent text.skipToNavigation

Manufacturer Part #

RB560VM-40FHTE-17

Schottky Diodes Rectifiers 40V Vr 0.5A IO SOD-323FL UMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB560VM-40FHTE-17 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 500mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 0.64V
Operating Temp Range: 150°C
Configuration: Single
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.30
USD
Quantity
Unit Price
3,000
$0.0381
6,000
$0.0375
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355
Product Variant Information section