text.skipToContent text.skipToNavigation

Manufacturer Part #

RB715WTL

RB715W Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-416

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
ROHM RB715WTL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.37V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$278.10
USD
Quantity
Unit Price
3,000
$0.0927
6,000
$0.091
9,000
$0.0901
12,000
$0.0895
15,000+
$0.0874
Product Variant Information section