text.skipToContent text.skipToNavigation

Manufacturer Part #

RB731UT108

RB731U Series 40 V 1 uA Surface Mount Schottky Barrier Diode - SOT-457

Product Specification Section
ROHM RB731UT108 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.37V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The RB731UT108 is a Part of RB731 Series 40 V 1 µA Surface mount Schottky Barrier Diode available in SOT-457 Package. It has an storage temperature ranging between -40 to 125°C.

Features:

  • Small mold type (SMD6)
  • Low IR
  • High reliability

Applications:

  • Low current rectification
  • PC
  • Mobile phone
  • Portable electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$233.70
USD
Quantity
Unit Price
3,000
$0.0779
6,000
$0.0765
9,000
$0.0758
12,000
$0.0752
15,000+
$0.0735