text.skipToContent text.skipToNavigation

Manufacturer Part #

RR268MM-600TFTR

600V, 1A Automotive, 2-Pin PMDU.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RR268MM-600TFTR - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 0.93V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Peak Current-Max: 25A
Moisture Sensitivity Level: 1
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$285.90
USD
Quantity
Unit Price
3,000
$0.0953
6,000
$0.0937
9,000
$0.0927
12,000
$0.092
15,000+
$0.0899
Product Variant Information section