text.skipToContent text.skipToNavigation
Product Specification Section
onsemi S1M - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The S1M is a 1 A 1 uA 1000 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
1,837,500
USA:
1,837,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.75
USD
Quantity
Unit Price
7,500
$0.0397
15,000
$0.039
22,500
$0.0387
30,000
$0.0384
37,500+
$0.0376