text.skipToContent text.skipToNavigation

Manufacturer Part #

S215FA

Schottky Diodes & Rectifiers 150V 2A Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi S215FA - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.95V
Diode Capacitance-Max: 48pF
Reverse Recovery Time-Max: 13ns
Thermal Resistance: 152°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.00
USD
Quantity
Unit Price
3,000
$0.121
6,000
$0.119
9,000
$0.118
15,000+
$0.116
Product Variant Information section