text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAS70-04LT1G

SBAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2617
Product Specification Section
onsemi SBAS70-04LT1G - Technical Attributes
Attributes Table
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Thermal Resistance: 508°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 225mW
Configuration: 2
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$97.80
USD
Quantity
Unit Price
3,000
$0.0326
9,000
$0.0318
12,000
$0.0316
30,000
$0.0309
45,000+
$0.0302