Manufacturer Part #
SBR05M100BLP-7
Single Phase 100 V 0.5 A Surface Mount Super Barrier Bridge Rectifier -DFN3030-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Diodes Incorporated SBR05M100BLP-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBR05M100BLP-7 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Peak Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 25µA |
| Forward Voltage: | 0.67V |
| Power Dissipation: | 560mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount