text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR6030L

DIODE SCHOTTKY 30V 60A DO203AB

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SBR6030L - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 1200A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 5mA
Forward Voltage: 0.48V
Diode Capacitance-Max: 3750pF
Thermal Resistance: 0.7°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  DO-203AB (DO-5)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$11,744.00
USD
Quantity
Unit Price
1
$123.32
3
$121.28
4
$120.75
10
$119.09
15+
$117.44
Product Variant Information section