text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101AWS-7-F

SD101AWS Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SD101AWS-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 0.41V
Power Dissipation: 200mW
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The SD101AWS-7-F is a part of SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-323 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Negligible Reverse Recovery Time
  • Low Capacitance
  • Ultra-small Surface Mount Package
  • Lead Free/RoHS Compliant Version (Note 1)
  • “Green” Device
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.20
USD
Quantity
Unit Price
3,000
$0.0694
6,000
$0.0682
9,000
$0.0675
12,000
$0.067
15,000+
$0.0654
Product Variant Information section