text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM02M30LP3-7B

SDM02M30LP3 Series 30 V 100 mA SMT Ultra Small Schottky Diode - X3-DFN0603-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SDM02M30LP3-7B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.1A
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.4µA
Forward Voltage: 0.41V
Diode Capacitance-Max: 2.7pF
Reverse Recovery Time-Max: 1.6ns
Thermal Resistance: 500°C/W
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.25W
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$573.00
USD
Quantity
Unit Price
10,000
$0.0573
20,000
$0.0564
30,000
$0.0559
40,000
$0.0555
50,000+
$0.0544