text.skipToContent text.skipToNavigation

Manufacturer Part #

SS16HE

SS16 Series 60 V 1A Schottky Surface Mount Diode SOD-323HE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi SS16HE - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 680mV
Reverse Current-Max: 50µA
Forward Voltage: 680mV
Diode Capacitance-Max: 43pF
Thermal Resistance: 199°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.60
USD
Quantity
Unit Price
3,000
$0.0922
6,000
$0.0906
9,000
$0.0897
12,000
$0.089
15,000+
$0.087
Product Variant Information section