text.skipToContent text.skipToNavigation

Manufacturer Part #

SS210ATR

DIODE SCHOTTKY 100V 2A SMA

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
SMC SS210ATR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 50µA
Forward Voltage: 850mV
Diode Capacitance-Max: 28pF
Operating Temp Range: -55°C to +150°C
Speed: 500ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$186.00
USD
Quantity
Unit Price
5,000
$0.0372
15,000
$0.0363
20,000
$0.036
50,000
$0.0353
75,000+
$0.0346
Product Variant Information section