text.skipToContent text.skipToNavigation

Manufacturer Part #

SS26T3G

SS26 Series 60 V 40 A Surface Mount Schottky Power Rectifier - CASE 403A

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2429
Product Specification Section
onsemi SS26T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.63V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The SS26 series are Surface Mount Schottky Power Rectifier SMB Power Surface Mount Package employing the Schottky Barrier principle in a metal-to-silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Key Features:

  • Compact Package with J-Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guardring for Overvoltage Protection
  • Low Forward Voltage Drop
  • Pb-Free Package is Available

Characteristics:

  • Case: Molded Epoxy
  • Epoxy Meets UL 94, V-O at 0.125 in
  • Weight: 95 mg (approximately)
  • Cathode Polarity Band
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • ESD Ratings:
    • Human Body Model = 3B
    • Machine Model = C
  • Marking: SS26

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$272.50
USD
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
7,500
$0.107
10,000
$0.106
12,500+
$0.105