text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS0520Z

STPS05 Series Single 0.5 A 0.32 V Schottky Rectifier Surface Mount - SOD-123

Product Specification Section
STMicroelectronics STPS0520Z - Technical Attributes
Attributes Table
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The STPS0520Z is a single Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in SOD-123, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Due to the small size of the package this device fits GSM and PCMCIA requirements.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$877.50
USD
Quantity
Unit Price
3,000
$0.0336
9,000
$0.0327
12,000
$0.0325
30,000
$0.0318
45,000+
$0.0311