text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS0530Z

Single 30 V 500 mA Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS0530Z - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 130µA
Forward Voltage: 0.43V
Thermal Resistance: 340°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$223.80
USD
Quantity
Unit Price
3,000
$0.0373
9,000
$0.0364
12,000
$0.0361
30,000
$0.0353
45,000+
$0.0346