text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1045B-TR

STPS1045 Series 10 A 0.57 V Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
STMicroelectronics STPS1045B-TR - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STPS1045B-TR is a high voltage dual schottky rectifier, well suited for switch mode power supplies and other power converters.

This device is intended for use in high frequency circuitries where low switching losses are required. It is packaged in DPAK.

Features:

  • Negligible switching losses
  • Low forward voltage drop
  • Low capacitance
  • High reverse avalanche surge capability
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$945.00
USD
Quantity
Unit Price
2,500
$0.191
5,000
$0.189
7,500
$0.187
10,000+
$0.185
Product Variant Information section