text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS15H100CB-TR

STPS15H Series Dual Center Tap 7.5 A 100 V Schottky Rectifier SMT - TO-252-3

Product Specification Section
STMicroelectronics STPS15H100CB-TR - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STPS15H100CB-TR is a dual center tab Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters.

It is packaged in DPAK and IPAK, this device is intended for use in high frequency inverters.

Features:

  • Negligible switching losses
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
7,500+
$0.215