text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS1L40A

STPS1L40 Series 40 V 1 A Low Drop Schottky Rectifier - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS1L40A - Technical Attributes
Attributes Table
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The STPS1L40A is a Single Schottky rectifier suited to Switched Mode Power Supplies and high frequency DC to DC converters.

Packaged in SMA, SMB and STmite flat this device is especially intended for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount miniature packages
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$511.00
USD
Quantity
Unit Price
5,000
$0.052
10,000
$0.0511
15,000
$0.0506
20,000
$0.0502
25,000+
$0.0491
Product Variant Information section