text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20L15D

STPS20L15D Series 15 V 20 A Low Drop OR-ing Power Schottky Diode - TO-220AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 310A
Reverse Voltage-Max [Vrrm]: 15V
Reverse Current-Max: 6mA
Forward Voltage: 0.41V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Web Price
50
$2.78
150
$2.38
250
$2.35
1,000
$2.25
1,500+
$2.22
Product Variant Information section