text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20S100CFP

STPS20S Series 100 V 2 x 10 A Flange Mount Schottky Rectifier - TO-220FPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS20S100CFP - Technical Attributes
Attributes Table
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The STPS20S100CFP is a Schottky barrier rectifier designed for high frequency miniature switched mode power supplies such as adaptators and on board dc/dc converters. The device is packaged in TO-220AB, I2PAK and TO-220FPAB.

Features:

  • High junction temperature capability for converters located in confined enrironment
  • Low leakage current at high temperature
  • Low static and dynamic losses as a result of the Schottky barrier
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$540.00
USD
Quantity
Unit Price
1
$0.29
100
$0.28
300
$0.275
1,000
$0.27
3,000+
$0.26
Product Variant Information section