text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30L45CG-TR

STPS30L45C Series Dual 30 A 45 V Surface Mount Schottky Diode - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30L45CG-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STPS30L45CG-TR is a Dual center tap Schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters.

It is packaged in TO-247, TO-220AB, TO-220FPAB, D2PAK and I2PAK, this device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • low forward voltage drop meaning very small conduction losses
  • low switching losses allowing high frequency operation
  • low thermal resistance
  • avalanche rated
  • Insulated package: TO-220FPAB
  • Insulating voltage = 2000 V DC
  • capacitance = 45 pF
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1
$0.66
10
$0.625
40
$0.60
150
$0.58
500+
$0.55
Product Variant Information section