Manufacturer Part #
STPS3150UF
Low Voltage Power 3 A 0.67 V Schottky Rectifier Surface Mount - DO-214AA Flat
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
STMicroelectronics STPS3150UF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS3150UF - Technical Attributes
Attributes Table
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS3150UF is a 150 V Power Schottky rectifier are suited for switch mode power supplies on up to 24 V rails and high frequency converters.
Packaged in Axial, SMB, and low-profile SMB, this device is intended for use in consumer and computer applications like TV, STB, PC and DVD where low drop forward voltage is required to reduce power dissipation.
Features:
- Negligible switching losses
- Low forward voltage drop for higher efficiency and extented battery life
- Low thermal resistance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0988
10,000
$0.097
15,000+
$0.0952
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount