text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3L60S

STPS3L Series 60 V 3 A Schottky Rectifier Surface Mount - DO-214AB

Product Specification Section
STMicroelectronics STPS3L60S - Technical Attributes
Attributes Table
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The STPS3L60S is a schottky rectifier suited for switched mode power supplies and high frequency DC to DC converters. Packaged in SMC, this device is intended for use in DC/DC chargers.

Features:

  • Negligible switching losses
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$260.00
USD
Quantity
Unit Price
2,500
$0.104
5,000
$0.102
7,500
$0.101
10,000
$0.0998
12,500+
$0.0975