text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3L60SY

STPS3L60 Series 60 V 3 A Surface Mount Schottky Rectifier - SMC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS3L60SY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 75A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 55µA
Forward Voltage: 0.7V
Thermal Resistance: 20°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
2,500
$0.134
5,000
$0.132
7,500
$0.131
12,500+
$0.128
Product Variant Information section