text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS40H100CW

STPS40H100C Series Dual 100 V 300 A Through Hole Schottky Rectifier - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2639
Product Specification Section
STMicroelectronics STPS40H100CW - Technical Attributes
Attributes Table
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The STPS40H100CW is a Dual center tap Schottky rectifier suited for Switch Mode Power Supplies and high frequency DC to DC converters. Packaged in TO-247, this device is intended for use in high frequency inverters.

Features:

  • Negligible switching losses
  • Low leakage current
  • God trade off between leakage current and forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
390
USA:
390
5,790
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
20
$1.18
50
$1.16
150
$1.15
300
$1.14
1,000+
$1.11