text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS5H100B-TR

STPS5H100 Series 120 V 20 A High Voltage Power Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS5H100B-TR - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STPS5H100B-TR is a high voltage Schottky barrier rectifier. It is packaged in DPAK and designed for high frequency miniature switched mode power supplies such as adaptators and on board DC to DC converters.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Avalanche specification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,050.00
USD
Quantity
Unit Price
2,500
$0.215
5,000+
$0.21