text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS5H100SF

STPS5H100SF 100 V 5 A SMT Power Schottky Rectifier - TO-277A (SMPC)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS5H100SF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 230A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 8µA
Forward Voltage: 0.745V
Thermal Resistance: 2.1°C/W
Configuration: Single
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,110.00
USD
Quantity
Unit Price
6,000+
$0.185