text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS5L25B-TR

Single Low Drop Power 5 A 0.35 V Schottky Rectifier Surface Mount - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1625
Product Specification Section
STMicroelectronics STPS5L25B-TR - Technical Attributes
Attributes Table
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The STPS5L25B-TR is a Single Schottky rectifier suited to switched mode power supplies and high frequency DC to DC converters.

This device is especially intended for use as a rectifier at the secondary of 3.3 V SMPS units.

Features:

  • Very low forward voltage drop for less power dissipation and reduced heatsink
  • Optimized conduction/reverse losses trade-off which means the highest efficiency in the applications
  • High power surface mount miniature package
  • Avalanche capability specified
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,500
$0.24
7,500+
$0.235
Product Variant Information section