text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC12065GY-TR

STPSC12065 Series 650 V 12 A Power Schottky Silicon Carbide Diode - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC12065GY-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 150µA
Forward Voltage: 1.3V
Diode Capacitance-Max: 60pF
Thermal Resistance: 0.85°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Single
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,670.00
USD
Quantity
Unit Price
1,000+
$1.67
Product Variant Information section