text.skipToContent text.skipToNavigation

Manufacturer Part #

STPSC8TH13TI

STPSC8TH13TI Series 650 V 8 A Dual Power Schottky Silicon Carbide Diode-TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPSC8TH13TI - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 420A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 80µA
Forward Voltage: 1.56V
Diode Capacitance-Max: 38pF
Thermal Resistance: 1.95°C/W
Operating Temp Range: -40°C to +175°C
Configuration: 2
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,080.00
USD
Quantity
Unit Price
10
$2.22
30
$2.19
75
$2.16
200
$2.13
400+
$2.08
Product Variant Information section