text.skipToContent text.skipToNavigation

Manufacturer Part #

STPST2H100ZF

100 V, 2 A Power Schottky Trench Rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPST2H100ZF - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2.7µA
Forward Voltage: 0.725V
Operating Temp Range: 175°C
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$229.20
USD
Quantity
Unit Price
3,000
$0.0764
6,000
$0.0751
9,000
$0.0743
12,000
$0.0737
15,000+
$0.072
Product Variant Information section