text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH200L04TV1

STTH200L04TV1 Series 400 V 100 ns Ultrafast High Voltage Rectifier - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH200L04TV1 - Technical Attributes
Attributes Table
Package Style:  ISOTOP
Mounting Method: Flange Mount
Features & Applications

The STTH200L04TV1 is a ultrafast high voltage rectifier with a peak reverse voltage of 400 V.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • Package insulation voltage: 2500 VRMS

Applications:

  • Welding equipment
  • Industrial applications, as an output rectification diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$2,015.00
USD
Quantity
Unit Price
10
$20.69
20
$20.55
30
$20.47
50
$20.37
100+
$20.15
Product Variant Information section