text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH3002CG-TR

STTH16R04 Series 200 V 15 A (x2) 22 ns SMT Ultrafast Diode - TO-263

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
STMicroelectronics STTH3002CG-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STTH3002CG-TR is a Dual center tab rectifier suited for switch mode power supplies and high frequency DC to DC converters and it is available in a D²PAK package.

Features:

  • Suited for SMPS
  • Low losses
  • Low forward and reverse recovery times
  • High surge current capability
  • High junction temperature
  • Insulated version TOP3I:
  • Insulated voltage: 2500 Vrms
  • Capacitance 12 pF

Applications:

  • Free-wheeling
  • High frequency inverters
  • Polarity protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000+
$1.10
Product Variant Information section